
64-bit RISC microprocessor featuring a 2.3GHz clock speed and 2 CPU cores. Manufactured using 32nm process technology, this PGA package offers 988 through-hole pins for robust mounting. The device supports PECI interface and is designed for through-hole PCB integration.
Sign in to ask questions about the Intel FF8062700995906 SR0DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FF8062700995906 SR0DN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Core™ i3-2350M Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i3 |
| Maximum Speed | 2300MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| Interface Type | PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel FF8062700995906 SR0DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.