
64-bit RISC microprocessor featuring a 32nm process technology and a maximum speed of 2100 MHz. This 2-core CPU offers a 988-pin FCPGA package with through-hole mounting. The device core is identified as Core i3, with a package size of 37.5mm x 37.5mm.
Sign in to ask questions about the Intel FF8062701084601 SR09S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FF8062701084601 SR09S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | FCPGA |
| Lead Shape | Through Hole |
| Pin Count | 988 |
| PCB | 988 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Through Hole |
| Family Name | Core™ i3-2312M Processor |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Core i3 |
| Maximum Speed | 2100MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel FF8062701084601 SR09S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.