Microprocessor, 64-Bit, 1460MHz, CMOS, PBGA1170, 25 X 27 MM, FCBGA-1170
Intel FH8065301567414 technical specifications.
| Number of Terminals | 1170 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1170 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 1460 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.