Intel FH8065301615009S R1SC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Interface | I2C, SPI, USB, GPIO, SATA, UART, SMBus, PCI |
| Max Frequency | 2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8GB |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | J1900 |
| RoHS | Compliant |
Download the complete datasheet for Intel FH8065301615009S R1SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.