This 32-bit microprocessor features 64-bit external data bus and 32-bit address bus. It operates at a nominal supply voltage of 2.8V, with a minimum of 2.7V and maximum of 2.9V. The device has a maximum clock frequency of 66MHz. It is packaged in a PGA-296, a staggered plastic package measuring 1.950 X 1.950 inches.
Intel FV8050366233 technical specifications.
| Number of Terminals | 296 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P296 |
| Width | 49.53 |
| Length | 49.53 |
| Pin Count | 296 |
| Supply Current-Max | 6500 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 2.9 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 233 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel FV8050366233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.