This 64-bit bus controller IC operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. It features a JEDEC package code of S-PBGA-B304 and measures 31mm in width and length. The IC has 304 terminals and is mounted on the bottom. It is designed for use in commercial applications and supports a maximum clock frequency of 33 MHz.
Intel FW21555AA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B304 |
| Width | 31 |
| Length | 31 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel FW21555AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.