Intel FW80219M600SL7CM technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FW80219M600SL7CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.