
The FW80960VH100 is a 100MHz microprocessor with a 3.3V operating supply voltage and 1024B of RAM. It is packaged in a BGA package and is designed for surface mount. The device operates over a temperature range of 0°C to 95°C. The microprocessor is manufactured by Intel and is a type of microprocessor (MPU).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel FW80960VH100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 100us |
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FW80960VH100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.