Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel FW82443MX100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FW82443MX100 technical specifications.
| Number of Terminals | 492 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Width | 35 |
| Length | 35 |
| Pin Count | 492 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel FW82443MX100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.