The Intel FW82546EB is a 64-bit serial IO/communication controller with a 64-bit external data bus and a maximum clock frequency of 25 MHz. It operates within a commercial temperature range of 0 to 55 degrees Celsius. The device is packaged in a 20x20mm BGA364 package type. It is designed to work with various supply voltages, ranging from 1.43 to 1.57 volts, with a nominal supply voltage of 1.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 364 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 21 |
| Length | 21 |
| Pin Count | 364 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.43 |
| Supply Voltage-Max | 1.57 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |