Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel FW82801AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 241 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B241 |
| Width | 23 |
| Length | 23 |
| Pin Count | 241 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 21 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel FW82801AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.