Sign in to ask questions about the Intel FW82801E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel FW82801E technical specifications.
| Number of Terminals | 421 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B421 |
| Supply Current-Max | 410 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel FW82801E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.