PCI Bus Controller, CMOS, PBGA241, BGA-241
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 241 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B241 |
| Width | 23 |
| Length | 23 |
| Pin Count | 241 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| REACH | unknown |
| Military Spec | False |