Multifunction Peripheral, CMOS, PBGA324, BGA-324
Intel FW82820 technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 27 |
| Length | 27 |
| Pin Count | 324 |
| Clock Frequency-Max | 133 |
| Number of I/O Lines | 0 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.