Intel FWIXP425BB technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel FWIXP425BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
