Intel GALILEO2 technical specifications.
| Height | 5inch |
| Length | 3inch |
| Weight | 0.01lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Intel GALILEO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
