Multifunction Peripheral, CMOS, PBGA540, HEAT SINK, PLASTIC, BGA-540
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 540 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B540 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 540 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 66.66 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |