This Intel GCIXF1002EC is a commercial-grade serial IO/communication controller IC with a 16-bit external data bus and 10-bit address bus. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device features a maximum clock frequency of 85MHz and is packaged in a 23x23mm BGA304 format.
Intel GCIXF1002EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B304 |
| Width | 31 |
| Length | 31 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 85 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GCIXF1002EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.