Intel GCIXF440AC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 830mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GCIXF440AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.