This 32-bit microprocessor operates at a maximum clock frequency of 200MHz and a supply voltage of 2V. It is designed for commercial temperature applications, with an operating range of 0 to 70 degrees Celsius. The device features a 32-bit external data bus and a 32-bit address bus, with a pin count of 432 in a S-PBGA-B432 package type.
Sign in to ask questions about the Intel GCIXP1200FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GCIXP1200FB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GCIXP1200FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.