Sign in to ask questions about the Intel GCIXP1200GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GCIXP1200GA technical specifications.
| Access Time | 166us |
| Package/Case | LBGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GCIXP1200GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
