
The GCIXP1240AB is a microprocessor from Intel with an access time of 200us. It operates within a temperature range of 0°C to 70°C and is packaged in a LBGA package, suitable for surface mount. The device requires a 3.3V operating supply voltage.
Intel GCIXP1240AB technical specifications.
| Access Time | 200us |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GCIXP1240AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
