Intel GCIXP1240AC technical specifications.
| Access Time | 232us |
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel GCIXP1240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.