The Intel GCIXP1250BAT is a microprocessor with a core operating frequency of 165.89. It operates within a supply voltage range of 1.9 to 3.45 volts and has a typical operating supply voltage of 3.3 volts. This device is programmable and has a temperature range of -40 to 85 degrees Celsius. It is packaged in a 520-pin HL-BGA package.
Checking distributor stock and pricing after the page loads.
Intel GCIXP1250BAT technical specifications.
| Core Operating Frequency | 165.89MHz |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 1.9|3.15V |
| Max Operating Supply Voltage | 2.1|3.45V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 520 |
| Package/Case | HL-BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.