Intel GCIXP1250BB technical specifications.
| Access Time | 200us |
| Package/Case | LFBGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GCIXP1250BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
