The GD80960JA25 is a 25MHz microprocessor from Intel, packaged in a BGA surface mount package. It operates within a temperature range of 0°C to 100°C and is powered by a 3.3V supply voltage. The device features 1024 bytes of RAM and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | BGA |
| Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| Voltage | 3V |
| RoHS | Not Compliant |
