The GD80960JC-40 is a 32-bit RISC microprocessor from Intel. It operates within a supply voltage range of 3.15 to 3.45V and has a maximum clock frequency of 20MHz. The device features a 32-bit external data bus and a 32-bit address bus. It is packaged in a BGA196 configuration.
Intel GD80960JC-40 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Pin Count | 196 |
| Supply Current-Max | 267 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GD80960JC-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.