The GD80960JS-25 is a 32-bit RISC microprocessor from Intel, featuring 196 terminals positioned on the bottom. It operates within a supply voltage range of 3.15 to 3.45V and a maximum clock frequency of 25MHz. The device is packaged in a plastic ball grid array (BGA) with 196 pins. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Intel GD80960JS-25 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Pin Count | 196 |
| Supply Current-Max | 190 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GD80960JS-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.