The Intel GD82541ER858265 is a single-transceiver PCI Ethernet PHY with a data rate of 1000Mbps. It operates within a supply voltage range of 1.14V to 3.6V and is suitable for use in temperatures between 0°C and 70°C. This surface-mount device is packaged in a BGA format and is available in a tray packaging configuration.
Sign in to ask questions about the Intel GD82541ER858265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GD82541ER858265 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82541ER |
| RoHS | Compliant |
Download the complete datasheet for Intel GD82541ER858265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.