The Intel GD82541PI857520 is a 1Gbps PCI Ethernet PHY integrated circuit with a BGA package. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 3 and 3.6V. The device has a maximum power dissipation of 1W and is available in a tray packaging format. It features a single transceiver and is not radiation hardened.
Sign in to ask questions about the Intel GD82541PI857520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GD82541PI857520 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82541PI |
| RoHS | Compliant |
Download the complete datasheet for Intel GD82541PI857520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.