Sign in to ask questions about the Intel GD82541PISL7AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GD82541PISL7AT technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Series | 82541PI |
| RoHS | Compliant |
Download the complete datasheet for Intel GD82541PISL7AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.