The GD82551QM is a 196-pin BGA serial IO/communication controller IC from Intel, operating within a temperature range of 0 to 85 degrees Celsius. It features a 3.3V supply voltage and a maximum clock frequency of 25MHz. The device has a 32-bit external data bus width and a 32-bit address bus width. It is designed for use in serial IO and communication controller applications, including LAN interfaces.
Intel GD82551QM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | OTHER |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GD82551QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.