Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTEL
GD82559
Datasheet
Intel
GD82559
Obsolete
LAN Controller, CMOS, PBGA196
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Controllers
LAN Controller, CMOS, PBGA196
Package
PGA
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PGA
Max Supply Voltage
3.6V
Min Supply Voltage
3V
Mount
Through Hole
Operating Supply Voltage
3.3V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account