Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 196-Pin BGA
Intel GD82559ERSL3TU technical specifications.
| Package/Case | BGA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.