Intel GDPXA255A0E400 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GDPXA255A0E400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.