Intel GDS1110AB technical specifications.
| Package/Case | BGA |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GDS1110AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.