Intel GDS1110AD technical specifications.
| Access Time | 133us |
| Package/Case | BGA |
| Frequency | 133MHz |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GDS1110AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.