This 70GHz parallel interface FLASH memory is available in a BGA package, with a memory size of 32000000B. The memory type is FLASH, and it operates between -40°C and 85°C. The access time is 70ns, and it is packaged in a tray with 2 units per package.
Sign in to ask questions about the Intel GE28F320B3BC70SB93 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GE28F320B3BC70SB93 technical specifications.
| Access Time | 70ns |
| Package/Case | BGA |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel GE28F320B3BC70SB93 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.