The GE28F320B3TC70 is a 48-pin industrial temperature flash memory IC from Intel. It features 2097152 words of memory and operates at a supply voltage of up to 3.6V. The device has a maximum access time of 70ns and a maximum standby current of 5nA. It is packaged in a 6.964mm x 7.286mm VFBGA-48 package with terminals on the bottom. The IC is designed for industrial temperature applications, with an operating temperature range of -40°C to 85°C.
Intel GE28F320B3TC70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.964 |
| Length | 7.286 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GE28F320B3TC70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.