
This 32Mb non-volatile flash memory IC features a 90ns access time and operates within a temperature range of -40°C to 85°C. It is packaged in a 48-pin VFBGA package and is designed for surface mount applications. The device is not RoHS compliant.
Intel GE28F320C3BC90 technical specifications.
| Access Time | 90ns |
| Package/Case | VFBGA |
| Frequency | 90GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GE28F320C3BC90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.