Sign in to ask questions about the Intel GE28F640K3C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GE28F640K3C110 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 336 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GE28F640K3C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.