The 32Mbit Parallel FLASH Memory features an access time of 100ns and operates within a temperature range of -40°C to 85°C. It is available in a tray packaging format. This memory device is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the Intel GT28F320C3BA100SB93 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel GT28F320C3BA100SB93 technical specifications.
| Access Time | 100ns |
| Frequency | 100GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GT28F320C3BA100SB93 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
