
HARDCOPY APEX DEVICE
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of Logic Elements/Cells | 38400 |
| Packaging | Tray |
| RAM Size | 327680b |
| Series | APEX® HardCopy® |
| RoHS | Compliant |
