HC STRUCTURED ASIC
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of Logic Elements/Cells | 24320 |
| Packaging | Tray |
| RAM Size | 311296b |
| Series | APEX® HardCopy® |
| RoHS | Compliant |