Digital Gate ArrayASIC 90nm 2900000 Gate 1020-Pin FC-FBGA
Intel HC230F1020AJ technical specifications.
| Type | Digital Gate Array |
| Process Technology | 90nm |
| Number of Layers | 2 |
| Number of User I/Os | 698 |
| Usable Gates Range | 2900000 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Operating Frequency | 350MHz |
| Maximum Single Supply Voltage | 1.25V |
| Minimum Single Supply Voltage | 1.15V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.2V |
| Pin Count | 1020 |
| Package/Case | FC-FBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.