Gate ArrayASIC 90nm 1000000 Gate 1020-Pin FBGA
Intel HC230F1020BN technical specifications.
| Type | Gate Array |
| Process Technology | 90nm |
| Number of User I/Os | 698 |
| Usable Gates Range | 1000000 |
| Pin Count | 1020 |
| Package/Case | FBGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.