The HC335FF1152BA is a digital gate array manufactured by Intel, featuring a 40nm process technology and 2 layers. It has 744 usable I/Os and a usable gates range of 6900000. The device operates from a single 3.3V power supply and is packaged in a 1152-pin FC-FBGA package type.
Intel HC335FF1152BA technical specifications.
| Type | Digital Gate Array |
| Process Technology | 40nm |
| Number of Layers | 2 |
| Number of User I/Os | 744 |
| Usable Gates Range | 6900000 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Pin Count | 1152 |
| Package/Case | FC-FBGA |
| Package Family Name | BGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.