Microprocessor, 64-Bit, 2400MHz, CMOS, LGA-775
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-XBGA-B775 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 775 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 2400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |