The HH80557PG0251M is a 64-bit microprocessor from Intel, operating at a nominal supply voltage of 1.2V and a maximum supply current of 75,000 uA. It features a JEDEC package code of S-PBGA-B775 and a pin count of 775. The device is designed for use in high-performance applications and is compliant with AEC-Q100 standards.
Intel HH80557PG0251M technical specifications.
| Number of Terminals | 775 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B775 |
| Pin Count | 775 |
| Supply Current-Max | 75000 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 64 |
| Speed | 1600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.