Intel HY82563EB864999 technical specifications.
| Package/Case | TQFP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Series | 82563EB |
| RoHS | Compliant |
Download the complete datasheet for Intel HY82563EB864999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.